Filter Your Search
1 - 6 of 6 results
|
ADP3416JR
Analog Devices Inc
|
Check for Price | No | Obsolete | 7 V | HALF BRIDGE BASED MOSFET DRIVER | YES | 2 | 7.5 V | 4.15 V | 26 V | 4 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | MS-012AA, SOIC-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
ADP3416JRZ-REEL
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 7 V | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 2 | 7.5 V | 4.15 V | 26 V | 4 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||
|
ADP3416JR-REEL
Analog Devices Inc
|
Check for Price | No | Obsolete | 7 V | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 2 | 7.5 V | 4.15 V | 26 V | 4 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | MS-012AA, SOIC-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
ADP3416JR
Rochester Electronics LLC
|
Check for Price | Yes | Active | 7 V | HALF BRIDGE BASED MOSFET DRIVER | YES | 2 | 7.5 V | 4.15 V | 26 V | 4 V | YES | COMMERCIAL | R-PDSO-G8 | COMMERCIAL | e3 | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown | ||||||
|
ADP3416JR-REEL7
Analog Devices Inc
|
Check for Price | No | Obsolete | 7 V | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 2 | 7.5 V | 4.15 V | 26 V | 4 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | MS-012AA, SOIC-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
ADP3416JR-REEL
Rochester Electronics LLC
|
Check for Price | No | Active | 7 V | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 2 | 7.5 V | 4.15 V | 26 V | 4 V | YES | COMMERCIAL | R-PDSO-G8 | COMMERCIAL | e0 | 1 | 70 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown |