Filter Your Search
1 - 2 of 2 results
|
ADP3338AKC-1.5-RL7
Rochester Electronics LLC
|
Check for Price | No | No | Active | 8 V | 2.7 V | 1.5 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 1 | 1.521 V | 1.479 V | R-PDSO-G4 | e0 | 1 | 125 °C | -40 °C | 240 | 30 | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | ROCHESTER ELECTRONICS INC | TO-261AA | SOP, | 4 | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||
|
ADP3338AKC-1.5-RL7
Analog Devices Inc
|
Check for Price | No | Obsolete | 8 V | 2.7 V | 1.5 V | 190 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 8.5 V | 1 | 1.521 V | 1.479 V | BIPOLAR | 1.6 % | R-PDSO-G4 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | ANALOG DEVICES INC | TO-261AA | SOP, SOT-223 | 4 | not_compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 |