Filter Your Search
1 - 2 of 2 results
|
ADP3333ARM-3-REEL7
Rochester Electronics LLC
|
Check for Price | No | No | Active | 12 V | 2.6 V | 3 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 230 mV | 1 | 3.054 V | 2.946 V | S-PDSO-G8 | e0 | 1 | 125 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 8 | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||
|
ADP3333ARM-3-REEL7
Analog Devices Inc
|
Check for Price | No | Obsolete | 12 V | 2.6 V | 3 V | 140 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 230 mV | 16 V | 1 | 3.054 V | 2.946 V | BIPOLAR | 1.8 % | S-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ANALOG DEVICES INC | TSSOP | TSSOP, TSSOP8,.19 | 8 | not_compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 |