Filter Your Search
1 - 1 of 1 results
|
ADP3330ARTZ-2.5-RL7
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 12 V | 2.9 V | 2.5 V | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 1 | 2.535 V | 2.465 V | 1.4 % | R-PDSO-G6 | e3 | Not Qualified | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.65 mm | 2.9 mm | 1.45 mm | ANALOG DEVICES INC | SOT-23 | LSSOP, | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |