Parametric results for: ADP3330ART-2.5-RL under Linear Regulator ICs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: adp3330art25rl
Select parts from the table below to compare.
Compare
Compare
ADP3330ART-2.5-RL
Analog Devices Inc
Check for Price Yes Yes Obsolete 12 V 2.9 V 2.5 V 140 mV 200 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 400 mV 16 V 1 2.535 V 2.465 V BIPOLAR 1 % R-PDSO-G6 e4 Not Qualified 1 125 °C -40 °C 85 °C -40 °C 260 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.65 mm 2.9 mm 1.45 mm ANALOG DEVICES INC SOT-23 LSSOP, TSOP6,.11,37 6 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Analog Devices
ADP3330ART-2.5-RL7
Rochester Electronics LLC
Check for Price No No Active 12 V 2.9 V 2.5 V 200 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 400 mV 1 2.535 V 2.465 V R-PDSO-G6 e0 COMMERCIAL 1 125 °C -40 °C 240 30 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 950 µm DUAL 1.65 mm 2.9 mm 1.45 mm ROCHESTER ELECTRONICS INC SOT-23 LSSOP, 6 unknown Fixed,Positive,Single Output,Ldo
ADP3330ART-2.5-RL7
Analog Devices Inc
Check for Price No Obsolete 12 V 2.9 V 2.5 V 140 mV 200 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 400 mV 16 V 1 2.535 V 2.465 V BIPOLAR 1 % R-PDSO-G6 e0 Not Qualified 1 125 °C -40 °C 85 °C -40 °C 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES TIN LEAD GULL WING 950 µm DUAL 1.65 mm 2.9 mm 1.45 mm ANALOG DEVICES INC SOT-23 LSSOP, TSOP6,.11,37 6 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Analog Devices