Filter Your Search
1 - 4 of 4 results
|
ADP3301AR-2.7
Rochester Electronics LLC
|
Check for Price | Yes | Active | 12 V | 3 V | 2.7 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 1 | 2.7378 V | 2.6622 V | R-PDSO-G8 | e3 | COMMERCIAL | 1 | 125 °C | -55 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
ADP3301AR-2.7-REEL
Rochester Electronics LLC
|
Check for Price | No | Active | 12 V | 3 V | 2.7 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 1 | 2.7378 V | 2.6622 V | R-PDSO-G8 | e0 | COMMERCIAL | 1 | 125 °C | -55 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
ADP3301AR-2.7-REEL
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 12 V | 3 V | 2.7 V | 200 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 16 V | 1 | 2.7378 V | 2.6622 V | BIPOLAR | 1.4 % | R-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -55 °C | 85 °C | -20 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | SOIC | SOP, SOP8,.25 | 8 | not_compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | |||
|
ADP3301AR-2.7
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 12 V | 3 V | 2.7 V | 200 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 16 V | 1 | 2.7378 V | 2.6622 V | BIPOLAR | 1.4 % | R-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -55 °C | 85 °C | -20 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | SOIC | SOP, SOP8,.25 | 8 | not_compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 |