Filter Your Search
1 - 2 of 2 results
|
ADP3000AN-12
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 12 V | 30 V | 2 V | 1 A | NO | BOOST | 400 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | BIPOLAR | INDUSTRIAL | R-PDIP-T8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.27 mm | 4.57 mm | ANALOG DEVICES INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
ADP3000AN-12
Rochester Electronics LLC
|
Check for Price | No | Obsolete | 5 V | 12 V | 30 V | 2 V | NO | BOOST | 400 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | INDUSTRIAL | R-PDIP-T8 | e0 | NOT APPLICABLE | 85 °C | -40 °C | 240 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.27 mm | 4.57 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 8 | unknown |