Filter Your Search
1 - 2 of 2 results
|
ADP2504ACPZ-R7
Analog Devices Inc
|
$4.0960 | No | Yes | Active | 3.6 V | 5.5 V | 2.3 V | 2 A | YES | BUCK-BOOST | 2.9 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.8 TO 5.5V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N10 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 850 µm | ANALOG DEVICES INC | SOIC | 3 X 3 MM, ROHS COMPLIANT, LFCSP-10 | 10 | CP-10-9 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADP2504ACPZ-R7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.6 V | 5.5 V | 2.3 V | 2 A | YES | BUCK-BOOST | 2.9 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.8 TO 5.5V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N10 | e3 | NOT APPLICABLE | 85 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 850 µm | ROCHESTER ELECTRONICS INC | SOIC | HVSON, | 10 | unknown |