Parametric results for: ADP2301AUJZ-R7 under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: adp2301aujzr7
Select parts from the table below to compare.
Compare
Compare
ADP2301AUJZ-R7
Analog Devices Inc
$1.8287 No Yes Active 3.3 V 800 mV 20 V 3 V 2.5 A YES BUCK 1.75 MHz ALSO OPERATES IN ADJUSTABLE MODE 0.8 TO 17V, ALSO HAS CONTROL TECHNIQUE OF PFM SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G6 e3 Not Qualified 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY VSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1 mm ANALOG DEVICES INC TSSOP ROHS COMPLIANT, MO-193AA, TSOT-6 6 UJ-6 compliant EAR99 8542.39.00.01 Analog Devices
ADP2301AUJZ-R7
Rochester Electronics LLC
Check for Price Yes Yes Active 3.3 V 800 mV 20 V 3 V 2.5 A YES BUCK 1.75 MHz ALSO OPERATES IN ADJUSTABLE MODE 0.8 TO 17V, ALSO HAS CONTROL TECHNIQUE OF PFM SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G6 e3 NOT APPLICABLE 125 °C -40 °C 260 40 6 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1 mm ROCHESTER ELECTRONICS INC TSSOP VSSOP, 6 unknown