Filter Your Search
1 - 1 of 1 results
|
ADP2166ACPZ-R7
Analog Devices Inc
|
$3.4956 | No | Yes | Active | 5 V | 5.5 V | 2.7 V | YES | BUCK | 1.4 MHz | ADJUSTABLE OUTPUT VOLTAGE RANGE FROM 0.6 V TO 4.95 V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-XQCC-N24 | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 24 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 800 µm | ANALOG DEVICES INC | LFCSP-24 | 24 | CP-24-15 | compliant | Analog Devices |