Filter Your Search
1 - 2 of 2 results
|
ADP1828YRQZ-R7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 12 V | 5 V | 20 V | 5.5 V | YES | PUSH-PULL | 720 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 17V | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G20 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 640 µm | DUAL | 3.91 mm | 8.66 mm | 1.75 mm | ROCHESTER ELECTRONICS INC | SSOP | SSOP, | 20 | unknown | ||||||||
|
ADP1828YRQZ-R7
Analog Devices Inc
|
Check for Price | No | Yes | Active | 12 V | 5 V | 20 V | 5.5 V | YES | PUSH-PULL | 720 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 17V | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G20 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 640 µm | DUAL | 3.91 mm | 8.66 mm | 1.75 mm | ANALOG DEVICES INC | SSOP | QSOP-20 | 20 | compliant | RQ-20 | EAR99 | 8542.39.00.01 | Analog Devices |