Filter Your Search
1 - 1 of 1 results
|
ADP1762ACPZ-1.1-R7
Analog Devices Inc
|
Check for Price | No | Yes | Active | 1.98 V | 1.1 V | 1.1 V | 200 mV | 2 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.0089749 % | 1 | 1.1165 V | 1.0835 V | CMOS | 1.5 % | S-XQCC-N16 | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 800 µm | ANALOG DEVICES INC | 16 | CP-16-22 | compliant | Fixed,Positive,Single Output,Ldo | Analog Devices |