Parametric results for: ADP1611 under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: adp1611
Select parts from the table below to compare.
Compare
Compare
ADP1611ARMZ-R7
Rochester Electronics LLC
Check for Price Yes Yes Active 3.3 V 5.5 V 2.5 V 2 A YES BOOST 1.6 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-G8 e3 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm ROCHESTER ELECTRONICS INC TSSOP TSSOP, 8 unknown
ADP1611ARMZ-R7
Analog Devices Inc
Check for Price Yes Yes Obsolete 3.3 V 5.5 V 2.5 V 2 A YES BOOST 1.6 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm ANALOG DEVICES INC TSSOP TSSOP, TSSOP8,.19 8 unknown EAR99 8542.39.00.01 Analog Devices