Filter Your Search
1 - 1 of 1 results
|
ADP151WACBZ-3.0-R7
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5.5 V | 3.4 V | 3 V | 135 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 6.5 V | 0.005 % | 0.036 % | 1 | 3.045 V | 2.925 V | CMOS | 2 % | S-PBGA-B4 | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 4 | PLASTIC/EPOXY | VFBGA | BGA4,2X2,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR, 7 INCH | YES | BALL | 400 µm | BOTTOM | 760 µm | 760 µm | 660 µm | ANALOG DEVICES INC | , | 4 | CB-4-3 | unknown | EAR99 | 8542.39.00.01 | 2020-01-31 | Fixed,Positive,Single Output,Ldo |