Parametric results for: ADP1148AN-33 under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: adp1148an33
Select parts from the table below to compare.
Compare
Compare
ADP1148AN-3.3
Analog Devices Inc
Check for Price No No Obsolete 12 V 3.33 V 20 V 3.5 V 2 A 2.3 mA NO PUSH-PULL 250 kHz SWITCHING CONTROLLER CURRENT-MODE CONSTANT OFF TIME 1 CMOS COMMERCIAL R-PDIP-T14 e0 Not Qualified 70 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.305 mm 5.33 mm ANALOG DEVICES INC DIP PLASTIC, DIP-14 14 compliant EAR99 8542.39.00.01
ADP1148AN-3.3
Rochester Electronics LLC
Check for Price No Obsolete 12 V 3.33 V 20 V 3.5 V NO PUSH-PULL 250 kHz SWITCHING CONTROLLER CURRENT-MODE CONSTANT OFF TIME 1 COMMERCIAL R-PDIP-T14 e0 NOT SPECIFIED 70 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.305 mm 5.33 mm ROCHESTER ELECTRONICS INC DIP DIP, 14 unknown