Filter Your Search
1 - 10 of 32 results
|
ADP150AUJZ-1.8-R7
Analog Devices Inc
|
$0.6125 | No | Yes | Active | 5.5 V | 2.2 V | 1.8 V | 105 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 105 mV | 6.5 V | 0.003 % | 0.0203 % | 1 | 1.827 V | 1.755 V | CMOS | 2.5 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | ANALOG DEVICES INC | TSOT | ROHS COMPLIANT, MO-193AB, TSOT-5 | 5 | UJ-5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Analog Devices | ||
|
ADP150AUJZ-3.0-R7
Analog Devices Inc
|
$0.6127 | No | Yes | Active | 5.5 V | 2.2 V | 3 V | 105 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 160 mV | 6.5 V | 0.00315 % | 0.03375 % | 1 | 3.045 V | 2.925 V | CMOS | 2.5 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | ANALOG DEVICES INC | TSOT | ROHS COMPLIANT, MO-193AB, TSOT-5 | 5 | UJ-5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Analog Devices | ||
|
ADP150AUJZ-3.3-R7
Analog Devices Inc
|
$0.6127 | No | Yes | Active | 5.5 V | 2.2 V | 3.3 V | 105 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 160 mV | 6.5 V | 0.003 % | 0.0371 % | 1 | 3.3495 V | 3.2175 V | CMOS | 2.5 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | BGA4,2X2,16 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | ANALOG DEVICES INC | TSOT | ROHS COMPLIANT, MO-193AB, TSOT-5 | 5 | UJ-5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Analog Devices | ||
|
ADP150ACBZ-2.8-R7
Analog Devices Inc
|
$0.6349 | No | Yes | Active | 5.5 V | 2.2 V | 2.8 V | 105 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 160 mV | 6.5 V | 0.0032 % | 0.0252 % | 1 | 2.842 V | 2.744 V | CMOS | 2 % | S-PBGA-B4 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | VFBGA | BGA4,2X2,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 760 µm | 760 µm | 660 µm | ANALOG DEVICES INC | BGA | 0.80 X 0.80 MM, 0.40 MM PITCH, ROHS COMPLIANT, WLCSP-4 | 4 | CB-4-3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Analog Devices | ||
|
ADP150AUJZ-2.65-R7
Analog Devices Inc
|
$0.6791 | No | Yes | Active | 5.5 V | 3.05 V | 2.65 V | 105 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 160 mV | 6.5 V | 0.00325 % | 0.0281 % | 1 | 2.6897 V | 2.5837 V | CMOS | 2 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | ANALOG DEVICES INC | TSOT, 5 PIN | 5 | UJ-5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Analog Devices | |||
|
ADP150ACBZ-2.5-R7
Analog Devices Inc
|
$0.7808 | No | Yes | Active | 5.5 V | 2.2 V | 2.5 V | 105 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 160 mV | 6.5 V | 0.00325 % | 0.0225 % | 1 | 2.5375 V | 2.45 V | CMOS | 2 % | S-PBGA-B4 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | VFBGA | BGA4,2X2,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 760 µm | 760 µm | 660 µm | ANALOG DEVICES INC | BGA | 0.80 X 0.80 MM, 0.40 MM PITCH, ROHS COMPLIANT, WLCSP-4 | 4 | CB-4-3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Analog Devices | ||
|
ADP150AUJZ-2.0-R7
Analog Devices Inc
|
$0.7876 | No | Yes | Active | 5.5 V | 2.2 V | 2 V | 400 mV | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 0.074985 % | 1 | 2.03 V | 1.95 V | CMOS | 2.5 % | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | ANALOG DEVICES INC | TSOT, 5 PIN | 5 | UJ-5 | compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | ||||||||||||
|
ADP150AUJZ-2.5-R7
Analog Devices Inc
|
$0.8590 | No | Yes | Active | 5.5 V | 2.2 V | 2.5 V | 105 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 160 mV | 6.5 V | 0.00325 % | 0.0281 % | 1 | 2.5375 V | 2.4375 V | CMOS | 2.5 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | ANALOG DEVICES INC | TSOT | ROHS COMPLIANT, MO-193AB, TSOT-5 | 5 | UJ-5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Analog Devices | ||
|
ADP150ACBZ-1.8-R7
Analog Devices Inc
|
$0.9397 | No | Yes | Active | 5.5 V | 2.2 V | 1.8 V | 105 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 105 mV | 6.5 V | 0.0162 % | 1 | 1.827 V | 1.764 V | CMOS | 2 % | S-PBGA-B4 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | VFBGA | BGA4,2X2,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 760 µm | 760 µm | 660 µm | ANALOG DEVICES INC | BGA | 0.80 X 0.80 MM, 0.40 MM PITCH, ROHS COMPLIANT, WLCSP-4 | 4 | CB-4-3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Analog Devices | |||
|
ADP150ACBZ-3.3-R7
Analog Devices Inc
|
$0.9742 | No | Yes | Active | 5.5 V | 2.2 V | 3.3 V | 105 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 160 mV | 6.5 V | 0.003 % | 1 | 3.3495 V | 3.234 V | CMOS | 2 % | S-PBGA-B4 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | VFBGA | BGA4,2X2,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 760 µm | 760 µm | 660 µm | ANALOG DEVICES INC | BGA | 0.80 X 0.80 MM, 0.40 MM PITCH, ROHS COMPLIANT, WLCSP-4 | 4 | CB-4-3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Analog Devices |