Filter Your Search
1 - 2 of 2 results
|
ADP05STR04
TE Connectivity
|
Check for Price | Yes | Active | 100 mA | 24 V | 1000 Cycle(s) | 0.05 mΩ | 5 | 5 | SPST | GOLD OVER NICKEL | PIANO DIP SWITCH | PIANO TYPE | APPROVAL: UL | 0.1A@24VDC | 1 A | 300VAC V | 100 MΩ | -30 °C | 85 °C | PANEL MOUNT | WHITE | POLYAMIDE6T | BLACK | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | TR | NO | COPPER ALLOY | WIRE | 0.083 inch | 8.15 mm | 6 mm | 14.68 mm | 0.157 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.70.00 | ||
|
ADP05STRON04
TE Connectivity
|
Check for Price | Obsolete | 100 mA | 24 V | 1000 Cycle(s) | 0.05 mΩ | 5 | SPST | GOLD | PIANO DIP SWITCH | PIANO TYPE | APPROVAL: UL | 0.1A@24VDC | 300VAC V | 100 MΩ | -30 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | WHITE | POLYAMIDE6T | BLACK | COPPER ALLOY | GOLD | COPPER ALLOY | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | TR | NO | COPPER ALLOY | SOLDER | 0.083 inch | 8.15 mm | 6 mm | 14.68 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.70.00 |