Filter Your Search
1 - 2 of 2 results
|
ADOP-07AH/883B
Analog Devices Inc
|
Check for Price | No | Obsolete | 60 µV | 2 nA | 4 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | YES | YES | 22 V | MILITARY | 300000 | O-MBCY-W8 | Not Qualified | e0 | 110 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | TO-99 | TO-99, CAN8,.2 | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||
|
ADOP-07AH
Analog Devices Inc
|
Check for Price | No | Obsolete | 25 µV | 0.17 V/us | 2 nA | 4 mA | 110 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | YES | YES | -22 V | 22 V | MILITARY | 600 | 3000000 | O-MBCY-W8 | Not Qualified | e0 | 126 dB | 125 °C | -55 °C | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | TO-99 | TO-99, CAN8,.2 | 8 | unknown | EAR99 | 8542.33.00.01 |