Filter Your Search
1 - 3 of 3 results
|
ADNS-2051
Agilent Technologies Inc
|
Check for Price | No | Transferred | 5 V | NO | ANALOG CIRCUIT | 1 | 5.5 V | 4.25 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 40 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 22.3 mm | 3.18 mm | 12.85 mm | AGILENT TECHNOLOGIES INC | DIP | DIP, | 16 | unknown | 8542.39.00.01 | |||||
|
ADNS-2051
Broadcom Limited
|
Check for Price | Yes | Obsolete | 5 V | NO | ANALOG CIRCUIT | 1 | 5.5 V | 4.25 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 40 °C | 260 | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 22.3 mm | 3.18 mm | 12.85 mm | BROADCOM LTD | DIP, | compliant | 8542.39.00.01 | Avago Technologies | |||||||
|
ADNS-2051
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | 5 V | NO | ANALOG CIRCUIT | 1 | 5.5 V | 4.25 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 40 °C | 260 | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 22.3 mm | 3.18 mm | 12.85 mm | AVAGO TECHNOLOGIES INC | DIP | DIP, | 16 | compliant | 8542.39.00.01 | Avago Technologies |