Filter Your Search
1 - 1 of 1 results
|
ADN4697EBRZ-RL7
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 2.4 ns | LINE TRANSCEIVER | DMOS | YES | 10 µA | EIA-899; TIA-899; EIA-644; TIA-644 | 1 | 480 mV | 8 mA | 6 ns | 24 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-012AB, SOIC-14 | 14 | R-14 | compliant | 5A991.B | 8542.39.00.01 | Analog Devices |