Filter Your Search
1 - 2 of 2 results
|
ADN4662BRZ-REEL7
Analog Devices Inc
|
$2.0147 | No | Yes | Active | 3.3 V | DIFFERENTIAL | 1 | 2.5 ns | LINE RECEIVER | CMOS | EIA-644; TIA-644 | 1 | 2 mA | 2.5 ns | 9 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-012-AA, SOIC-8 | 8 | R-8 | compliant | 5A991.B.4 | 8542.39.00.01 | Analog Devices | |||
|
ADN4662BRZ-REEL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | DIFFERENTIAL | 1 | LINE RECEIVER | NO | EIA-644; TIA-644 | 1 | 2.5 ns | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | e3 | NOT APPLICABLE | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | ROHS COMPLIANT, MS-012-AA, SOIC-8 | 8 | unknown |