Filter Your Search
1 - 3 of 3 results
|
ADM8830ACP-REEL7
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3 V | 3.6 V | 2.6 V | YES | TRIPLER | 140 kHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | INDUSTRIAL | S-XQCC-N20 | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 20 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | ROCHESTER ELECTRONICS INC | QFN | HVQCCN, | 20 | unknown | Switched Capacitor Regulator | |||||||||
|
ADM8830ACP-REEL
Analog Devices Inc
|
Check for Price | No | Obsolete | 3 V | 3.6 V | 2.6 V | YES | TRIPLER | 140 kHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | INDUSTRIAL | S-XQCC-N20 | e0 | Not Qualified | 3 | 85 °C | -40 °C | 240 | 20 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | ANALOG DEVICES INC | QFN | 4 X 4 MM, MO-220VGGD-1, LFCSP-20 | 20 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
ADM8830ACP-REEL7
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 3 V | 3.6 V | 2.6 V | 400 µA | YES | TRIPLER | 140 kHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | INDUSTRIAL | S-XQCC-N20 | e0 | Not Qualified | 3 | 85 °C | -40 °C | 240 | 20 | UNSPECIFIED | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | ANALOG DEVICES INC | QFN | 4 X 4 MM, MO-220VGGD-1, LFCSP-20 | 20 | unknown | EAR99 | 8542.39.00.01 | CP-20-1 | Analog Devices |