Filter Your Search
1 - 3 of 3 results
|
ADM8828ARTZ-REEL7
Analog Devices Inc
|
$1.7430 | No | Yes | Active | 5 V | -5.5 V | 5.5 V | 1.5 V | 25 mA | YES | DOUBLER INVERTER | 190 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | INDUSTRIAL | R-PDSO-G6 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.65 mm | 2.9 mm | 1.45 mm | ANALOG DEVICES INC | SOT-23 | SOT-23, 6 PIN | 6 | RJ-6 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
|
ADM8828ARTZ-REEL
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 5.5 V | 1.5 V | YES | DOUBLER INVERTER | 190 kHz | SWITCHED CAPACITOR CONVERTER | 1 | INDUSTRIAL | R-PDSO-G6 | e4 | COMMERCIAL | 1 | 85 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.65 mm | 2.9 mm | 1.45 mm | ROCHESTER ELECTRONICS INC | SOT-23 | LSSOP, | 6 | unknown | Switched Capacitor Converter | ||||||||||
|
ADM8828ARTZ-REEL
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 5 V | 5.5 V | 1.5 V | YES | DOUBLER INVERTER | 190 kHz | SWITCHED CAPACITOR CONVERTER | 1 | INDUSTRIAL | R-PDSO-G6 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.65 mm | 2.9 mm | 1.45 mm | ANALOG DEVICES INC | SOT-23 | LSSOP, | 6 | RJ-6 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |