Filter Your Search
1 - 2 of 2 results
|
ADM8691ARW-REEL
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 4.75 V | 5.5 V | 200 µA | +4.65V | 2 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | ANALOG DEVICES INC | SOIC | MS-013AA, SOIC-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||
|
ADM8691ARW-REEL
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 4.75 V | 5.5 V | 2 | YES | NO | RESET THRESHOLD VOLTAGE IS 4.65V | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | CMOS | INDUSTRIAL | R-PDSO-G16 | e0 | NOT APPLICABLE | 85 °C | -40 °C | 220 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 16 | unknown | Power Supply Management Circuit |