Parametric results for: ADM811-3TART-REEL-7 under Power Management Circuits

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: adm8113tartreel7
Select parts from the table below to compare.
Compare
Compare
ADM811-3TART-REEL-7
Rochester Electronics LLC
Check for Price No No Active 3.3 V 1 V 5.5 V 1 YES NO RESET THRESHOLD VOLTAGE IS 3.08V; BUILT-IN MANUAL RESET POWER SUPPLY SUPPORT CIRCUIT 1 INDUSTRIAL R-PDSO-G4 e0 NOT SPECIFIED 85 °C -40 °C 220 30 4 PLASTIC/EPOXY LSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE YES TIN LEAD GULL WING 1.92 mm DUAL 1.3 mm 2.9 mm 1.22 mm ROCHESTER ELECTRONICS INC SOT-143 LSOP, 4 unknown Power Supply Support Circuit
ADM811-3TART-REEL7
Analog Devices Inc
Check for Price No No Obsolete 3.3 V 1 V 5.5 V 10 µA +3.08V 1 YES NO BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-G4 e0 Not Qualified 1 85 °C -40 °C 240 4 PLASTIC/EPOXY LSOP TO-253LOW RECTANGULAR SMALL OUTLINE, LOW PROFILE YES TIN LEAD GULL WING 1.92 mm DUAL 1.3 mm 2.9 mm 1.22 mm ANALOG DEVICES INC SOT-143 TO-253AA, SOT-143, 4 PIN 4 not_compliant RA-4 EAR99 8542.39.00.01
ADM811-3TART-REEL7
Rochester Electronics LLC
Check for Price No No Active 3.3 V 1 V 5.5 V 1 YES NO RESET THRESHOLD VOLTAGE IS 3.08V; BUILT-IN MANUAL RESET POWER SUPPLY SUPPORT CIRCUIT 1 INDUSTRIAL R-PDSO-G4 e0 1 85 °C -40 °C 240 30 4 PLASTIC/EPOXY LSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE YES TIN LEAD GULL WING 1.92 mm DUAL 1.3 mm 2.9 mm 1.22 mm ROCHESTER ELECTRONICS INC SOT-143 LSOP, 4 unknown Power Supply Support Circuit
ADM811-3TART-REEL-7
Analog Devices Inc
Check for Price No No Active 3.3 V 1 V 5.5 V 1 YES NO RESET THRESHOLD VOLTAGE IS 3.08V; BUILT-IN MANUAL RESET POWER SUPPLY SUPPORT CIRCUIT 1 INDUSTRIAL R-PDSO-G4 e0 Not Qualified 85 °C -40 °C 220 30 4 PLASTIC/EPOXY LSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE YES TIN LEAD GULL WING 1.92 mm DUAL 1.3 mm 2.9 mm 1.22 mm ANALOG DEVICES INC SOT-143 LSOP, 4 compliant