Filter Your Search
1 - 4 of 4 results
|
ADM809JART-REEL7
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 5 V | 1.2 V | 5.5 V | 60 µA | +4V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | AUTOMOTIVE | R-PDSO-G3 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | ANALOG DEVICES INC | SOT-23 | TO-236AB, SOT-23, 3 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
ADM809JART-REEL-7
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 5 V | 1.2 V | 5.5 V | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | AUTOMOTIVE | R-PDSO-G3 | e0 | Not Qualified | 125 °C | -40 °C | 220 | 30 | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | ANALOG DEVICES INC | SOT-23 | SOT-23, 3 PIN | 3 | compliant | |||||||||||
|
ADM809JART-REEL7
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 1.2 V | 5.5 V | 1 | YES | NO | RESET THRESHOLD VOLTAGE IS 4V | POWER SUPPLY SUPPORT CIRCUIT | 1 | AUTOMOTIVE | R-PDSO-G3 | e0 | 1 | 125 °C | -40 °C | 240 | 30 | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | ROCHESTER ELECTRONICS INC | SOT-23 | TSSOP, | 3 | unknown | Power Supply Support Circuit | |||||||||
|
ADM809JART-REEL
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 5 V | 1.2 V | 5.5 V | 60 µA | +4V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | AUTOMOTIVE | R-PDSO-G3 | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | ANALOG DEVICES INC | SOT-23 | TO-236AB, SOT-23, 3 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 |