Filter Your Search
1 - 2 of 2 results
|
ADM690AANZ
Analog Devices Inc
|
$3.4438 | No | Yes | Active | 5 V | 1 V | 5.5 V | +4.65V | 3 | NO | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDIP-T8 | e3 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.88 mm | 5.33 mm | ANALOG DEVICES INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | N-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||
|
ADM690AANZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 1 V | 5.5 V | 3 | NO | NO | RESET THRESHOLD VOLTAGE IS 4.65V | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | CMOS | INDUSTRIAL | R-PDIP-T8 | e3 | NOT APPLICABLE | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.88 mm | 5.33 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 8 | unknown | Power Supply Management Circuit |