Filter Your Search
1 - 2 of 2 results
|
ADM6713LAKS-REEL
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 5 V | 1.2 V | 5.5 V | 60 µA | +4.63V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | AUTOMOTIVE | R-PDSO-G4 | e0 | Not Qualified | 125 °C | -40 °C | 240 | 30 | 4 | PLASTIC/EPOXY | TSSOP | SOT-343R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn85Pb15) - with Silver (Ag) barrier | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ANALOG DEVICES INC | SOIC | EIAJ SC82, SC-70, 4 PIN | 4 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
ADM6713LAKS-REEL-7
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 1 V | 5.5 V | 60 µA | +4.63V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | AUTOMOTIVE | R-PDSO-G4 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 4 | PLASTIC/EPOXY | TSSOP | SOT-343R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ANALOG DEVICES INC | SOIC | EIAJ SC82, SC-70, 4 PIN | 4 | not_compliant | EAR99 | 8542.39.00.01 |