Filter Your Search
1 - 4 of 4 results
|
ADM485ANZ
Analog Devices Inc
|
$4.2980 | No | Yes | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 1 | 1 | 15 ns | LINE TRANSCEIVER | BICMOS | 1 RECEIVER ACTIVE UNDER SHUTDOWN; COMMON I/O; TRISTATABLE RECEIVERS | YES | 1 µA | EIA-422; EIA-485 | 1 | 1.5 V | 4 mA | COMPLEMENTARY | 40 ns | 2.2 mA | 5.25 V | 4.75 V | NO | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 9.27 mm | 4.57 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP-8 | 8 | N-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
|
ADM485AN
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 15 ns | LINE TRANSCEIVER | BICMOS | 1 RECEIVER ACTIVE UNDER SHUTDOWN; COMMON I/O; TRISTATABLE RECEIVERS | YES | EIA-422; EIA-485 | 1 | 30 ns | 5.25 V | 4.75 V | NO | INDUSTRIAL | R-PDIP-T8 | COMMERCIAL | e0 | NOT APPLICABLE | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.27 mm | 4.57 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | MO-095AA, PLASTIC, DIP-8 | 8 | unknown | |||||||||||||
|
ADM485ANZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 15 ns | LINE TRANSCEIVER | BICMOS | 1 RECEIVER ACTIVE UNDER SHUTDOWN; COMMON I/O; TRISTATABLE RECEIVERS | YES | EIA-422; EIA-485 | 1 | 30 ns | 5.25 V | 4.75 V | NO | INDUSTRIAL | R-PDIP-T8 | COMMERCIAL | e3 | NOT APPLICABLE | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.27 mm | 4.57 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | MO-095AA, PLASTIC, DIP-8 | 8 | unknown | |||||||||||||
|
ADM485AN
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 1 | 1 | 15 ns | LINE TRANSCEIVER | BICMOS | 1 RECEIVER ACTIVE UNDER SHUTDOWN; COMMON I/O; TRISTATABLE RECEIVERS | YES | 1 µA | EIA-422; EIA-485 | 1 | 1.5 V | 4 mA | COMPLEMENTARY | 40 ns | 2.2 mA | 5.25 V | 4.75 V | NO | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.27 mm | 4.57 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP, DIP8,.3 | 8 | N-8 | not_compliant | EAR99 | 8542.39.00.01 |