Parametric results for: ADM4856AR-REEL under Line Driver or Receivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: adm4856arreel
Select parts from the table below to compare.
Compare
Compare
ADM4856AR-REEL7
Rochester Electronics LLC
Check for Price No Active 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 180 ns LINE TRANSCEIVER YES EIA-422; EIA-485 1 190 ns 5.25 V 4.75 V YES INDUSTRIAL R-PDSO-G8 e0 1 85 °C -40 °C 240 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ROCHESTER ELECTRONICS LLC SOIC MS-012AA, SOIC-8 8 unknown
ADM4856AR-REEL
Analog Devices Inc
Check for Price No No Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 180 ns LINE TRANSCEIVER CMOS YES 1 µA EIA-422; EIA-485 1 1.5 V 4 mA 190 ns 500 µA 5.25 V 4.75 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 240 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn85Pb15) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC SOIC SOP, SOP8,.25 8 not_compliant EAR99 8542.39.00.01
ADM4856AR-REEL7
Analog Devices Inc
Check for Price No No Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 180 ns LINE TRANSCEIVER CMOS YES 1 µA EIA-422; EIA-485 1 1.5 V 4 mA 190 ns 500 µA 5.25 V 4.75 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 240 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC SOIC SOP, SOP8,.25 8 not_compliant EAR99 8542.39.00.01 R-8