Parametric results for: ADM4851ACP-REEL7 under Line Driver or Receivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: adm4851acpreel7
Select parts from the table below to compare.
Compare
Compare
ADM4851ACP-REEL7
Analog Devices Inc
Check for Price No No Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 600 ns LINE TRANSCEIVER CMOS YES 1 µA EIA-422; EIA-485 1 1.5 V 4 mA 1 µs 200 µA 5.25 V 4.75 V YES INDUSTRIAL S-XDSO-N8 Not Qualified e0 3 85 °C -40 °C 240 8 UNSPECIFIED HVSON SOLCC8,.11,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TIN LEAD NO LEAD 500 µm DUAL 3 mm 900 µm 3 mm ANALOG DEVICES INC SON 3 X 3 MM, LFCSP-8 8 CP-8-2 not_compliant EAR99 8542.39.00.01