Filter Your Search
1 - 2 of 2 results
|
ADM3491EARZ-REEL7
Analog Devices Inc
|
$2.7963 | No | Yes | Active | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 35 ns | LINE TRANSCEIVER | DATA RATES UPTO 12 MBPS | YES | EIA-422; EIA-485 | 1 | 1.5 V | 2.5 mA | 120 ns | 2.2 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | LEAD FREE, MS-012-AB, SOIC-14 | 14 | R-14 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADM3491EARZ-REEL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 35 ns | LINE TRANSCEIVER | DATA RATES UPTO 12 MBPS | YES | EIA-422; EIA-485 | 1 | 120 ns | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G14 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | LEAD FREE, MS-012-AB, SOIC-14 | 14 | unknown |