Parametric results for: ADM3491AN under Line Driver or Receivers

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: adm3491an
Select parts from the table below to compare.
Compare
Compare
ADM3491AN
Rochester Electronics LLC
Check for Price No No Active 3.3 V DIFFERENTIAL SCHMITT TRIGGER 1 1 70 ns LINE TRANSCEIVER BICMOS YES EIA-422; EIA-485 1 115 ns 3.6 V 3 V NO INDUSTRIAL R-PDIP-T14 e0 NOT APPLICABLE 85 °C -40 °C NOT APPLICABLE NOT APPLICABLE 14 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 16.89 mm 4.57 mm 7.62 mm ROCHESTER ELECTRONICS LLC DIP PLASTIC, MO-095AB, DIP-14 14 unknown
ADM3491ANZ-1
Analog Devices Inc
Check for Price No Yes Obsolete 3.3 V DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL 1 1 70 ns LINE TRANSCEIVER BICMOS YES EIA-422; EIA-485 1 TRUE 115 ns 1.5 mA 3.6 V 3 V NO INDUSTRIAL R-PDIP-T14 85 °C -40 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 19.05 mm 5.33 mm 6.35 mm ANALOG DEVICES INC DIP-14 14 unknown N-14 EAR99 8542.39.00.01
ADM3491ANZ
Analog Devices Inc
Check for Price Yes Yes Obsolete 3.3 V DIFFERENTIAL SCHMITT TRIGGER 1 1 70 ns LINE TRANSCEIVER BICMOS YES EIA-422; EIA-485 1 115 ns 3.6 V 3 V NO INDUSTRIAL R-PDIP-T14 Not Qualified e3 85 °C -40 °C 260 40 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE Matte Tin (Sn) - annealed THROUGH-HOLE 2.54 mm DUAL 16.89 mm 4.57 mm 7.62 mm ANALOG DEVICES INC DIP DIP, 14 compliant EAR99 8542.39.00.01
ADM3491AN
Analog Devices Inc
Check for Price No Obsolete 3.3 V DIFFERENTIAL SCHMITT TRIGGER 1 1 70 ns LINE TRANSCEIVER BICMOS YES EIA-422; EIA-485 1 2 V 115 ns 1.2 mA 3.6 V 3 V NO INDUSTRIAL R-PDIP-T14 Not Qualified e0 85 °C -40 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 16.89 mm 4.57 mm 7.62 mm ANALOG DEVICES INC DIP PLASTIC, MO-095AB, DIP-14 14 not_compliant EAR99 8542.39.00.01