Filter Your Search
1 - 2 of 2 results
|
ADM2914-1SRQZEP
Analog Devices Inc
|
$33.2568 | No | Yes | Active | 3.3 V | 2.3 V | 7 V | 100 µA | +1V | 4 | YES | YES | VOLTAGE SUPERVISOR | 1 | MILITARY | R-PDSO-G16 | e4 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 640 µm | DUAL | 3.91 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | SSOP | ROHS COMPLIANT, MO-137AB, QSOP-16 | 16 | RQ-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADM2914-1SRQZEP-R7
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3.3 V | 2.3 V | 7 V | 100 µA | +1V | 4 | YES | YES | VOLTAGE SUPERVISOR | 1 | MILITARY | R-PDSO-G16 | e4 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 640 µm | DUAL | 3.91 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | SSOP | ROHS COMPLIANT, MO-137AB, QSOP-16 | 16 | RQ-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |