Filter Your Search
1 - 1 of 1 results
|
ADM2582EBRWZ-REEL7
Analog Devices Inc
|
$12.8400 | No | Yes | Active | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 700 ns | LINE TRANSCEIVER | YES | 10 µA | EIA-485-A; TIA-485-A; ISO 8482E | 1 | 1.5 V | 1.5 mA | 200 ns | 230 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | SOIC | SOIC-20 | 20 | RW-20 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |