Filter Your Search
1 - 1 of 1 results
|
ADM2483BRW-RL
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 2 µs | LINE TRANSCEIVER | YES | EIA-485-A; TIA-485-A; ISO 8482E | 1 | 1.5 V | 4 mA | 2 µs | 2.5 mA | 5.5 V | 2.7 V | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.5 mm | 2.65 mm | 7.6 mm | ANALOG DEVICES INC | SOIC | SOIC-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 |