Parametric results for: ADM237LJN-REEL under Line Driver or Receivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: adm237ljnreel
Select parts from the table below to compare.
Compare
Compare
ADM237LJN-REEL
Analog Devices Inc
Check for Price Buy No Obsolete 5 V SCHMITT TRIGGER TOTEM-POLE 5 3 LINE TRANSCEIVER CMOS INTERNAL CHARGE PUMP NO EIA-232-E; V.28 3 10 V INVERTED 6 mA 5.25 V 4.75 V NO COMMERCIAL R-PDIP-T24 Not Qualified e0 70 °C 24 PLASTIC/EPOXY DIP DIP24,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 29.59 mm 4.57 mm 7.62 mm ANALOG DEVICES INC DIP DIP, DIP24,.3 24 not_compliant EAR99 8542.39.00.01