Filter Your Search
1 - 2 of 2 results
|
ADM232LJR-REEL
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 2 | 2 | LINE TRANSCEIVER | CMOS | INTERNAL CHARGE PUMP | NO | 25 µA | EIA-232-E; V.28 | 2 | 10 V | 3.2 mA | INVERTED | 6 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 240 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | SOIC | SOP, SOP16,.4 | 16 | RW-16 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
ADM232LJR-REEL
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 5 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | CMOS | INTERNAL CHARGE PUMP | NO | EIA-232-E; V.28 | 2 | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOP, | 16 | unknown | EAR99 | 8542.39.00.01 |