Parametric results for: ADM231LAR-REEL under Line Driver or Receivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: adm231larreel
Select parts from the table below to compare.
Compare
Compare
ADM231LAR-REEL
Analog Devices Inc
Check for Price No Obsolete 5 V 12 V SCHMITT TRIGGER TOTEM-POLE 2 2 LINE TRANSCEIVER CMOS INTERNAL CHARGE PUMP NO EIA-232-E; V.28 2 10 V INVERTED 1 mA 5.5 V 4.5 V 13.2 V 7.5 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e0 1 85 °C -40 °C 240 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm ANALOG DEVICES INC SOIC MS-013AA, SOIC-16 16 not_compliant EAR99 8542.39.00.01