Filter Your Search
1 - 2 of 2 results
|
ADM207EARS-REEL
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 5 | 3 | LINE TRANSCEIVER | CMOS | NO | EIA-232-E; V.28 | 3 | 10 V | 1.6 mA | INVERTED | 2 µs | 13 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 8.2 mm | 2 mm | 5.3 mm | ANALOG DEVICES INC | SSOP | SSOP, SSOP24,.3 | 24 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
ADM207EARS-REEL
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | SCHMITT TRIGGER | 5 | 3 | LINE TRANSCEIVER | CMOS | NO | EIA-232-E; V.28 | 3 | 2 µs | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G24 | e0 | NOT SPECIFIED | 85 °C | -40 °C | 220 | 30 | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 8.2 mm | 2 mm | 5.3 mm | ROCHESTER ELECTRONICS LLC | SSOP | MO-150AG, SSOP-24 | 24 | unknown |