Filter Your Search
1 - 4 of 4 results
|
ADM206ANZ
Analog Devices Inc
|
$3.2930 | No | Yes | Active | 5 V | SCHMITT TRIGGER | 3-STATE | 4 | 3 | 5 µs | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS | NO | EIA-232-E; V.28 | 3 | 10 V | 1.6 mA | INVERTED | 5 µs | 7 mA | 5.5 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 29.59 mm | 4.57 mm | 7.62 mm | ANALOG DEVICES INC | DIP | ROHS COMPLIANT, PLASTIC, MO-095AG, DIP-24 | 24 | N-24-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADM206AN
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 5 V | SCHMITT TRIGGER | 3-STATE | 4 | 3 | 5 µs | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS | NO | EIA-232-E; V.28 | 3 | 10 V | 1.6 mA | INVERTED | 5 µs | 7 mA | 5.5 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 29.59 mm | 4.57 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP, DIP24,.3 | 24 | N-24-1 | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||
|
ADM206AN
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 5 V | SCHMITT TRIGGER | 4 | 3 | 5 µs | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS | NO | EIA-232-E; V.28 | 3 | 5 µs | 5.5 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T24 | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 29.59 mm | 4.57 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 24 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
ADM206ANZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | SCHMITT TRIGGER | 4 | 3 | 5 µs | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS | NO | EIA-232-E; V.28 | 3 | 5 µs | 5.5 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T24 | e3 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 29.59 mm | 4.57 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | ROHS COMPLIANT, PLASTIC, MO-095AG, DIP-24 | 24 | unknown | EAR99 | 8542.39.00.01 |