Filter Your Search
1 - 2 of 2 results
|
ADM1815-10AKSZ-RL
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 3.6 V | 1 V | 5.5 V | 20 mA | +2.88V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 105 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | TSSOP | TSSOP3/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ANALOG DEVICES INC | SOIC | TSSOP, TSSOP3/6,.08 | 3 | unknown | EAR99 | 8542.39.00.01 | |||
|
ADM1815-10AKSZ-RL7
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 3.6 V | 1 V | 5.5 V | 20 mA | +2.88V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 105 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | TSSOP | TSSOP3/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ANALOG DEVICES INC | SOIC | SC-70, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | KS-3 |