Filter Your Search
1 - 2 of 2 results
|
ADM1813-10ART-REEL7
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 5 V | 1.2 V | 5.5 V | 16 µA | +4.35V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e0 | Not Qualified | 1 | 105 °C | -40 °C | 240 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD OVER SILVER | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | ANALOG DEVICES INC | SOT-23 | TO-236AB, SOT-23, 3 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
ADM1813-10ART-REEL
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 1 V | 5.5 V | 20 mA | +4.35V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e0 | Not Qualified | 1 | 105 °C | -40 °C | 240 | 3 | PLASTIC/EPOXY | TSSOP | TSOP3,.09,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 960 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | ANALOG DEVICES INC | SOT-23 | SOT-23, 3 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 |