Filter Your Search
1 - 9 of 9 results
|
ADM1031ARQZ-R7
onsemi
|
Check for Price | Yes | Obsolete | YES | 2-WIRE INTERFACE | 3 Cel | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | HYSTERESIS IS 0.5V | 11 | 3 mA | 5.5 V | 3 V | e3 | 100 °C | SURFACE MOUNT | RECTANGULAR | Tin (Sn) | SOLDER | 3.9 mm | 1.64 mm | 4.89 mm | ON SEMICONDUCTOR | QSOP-16 | LEAD FREE, QSOP-16 | 16 | 492-01 | unknown | onsemi | ||||||
|
ADM1031ARQZ-REEL7
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | YES | 2-WIRE INTERFACE | 3 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 8 | 3 mA | 5.5 V | 3 V | e3 | 100 °C | SURFACE MOUNT | RECTANGULAR | Matte Tin (Sn) - annealed | SOLDER | 3.91 mm | 1.55 mm | 4.9 mm | ANALOG DEVICES INC | LEAD FREE, MO-137AB, QSOP-16 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
ADM1031ARQZ
onsemi
|
Check for Price | Yes | Obsolete | YES | 2-WIRE INTERFACE | 3 Cel | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | HYSTERESIS IS 0.5V | 11 | 3 mA | 5.5 V | 3 V | e3 | 100 °C | SURFACE MOUNT | RECTANGULAR | Tin (Sn) | SOLDER | 3.9 mm | 1.64 mm | 4.89 mm | ONSEMI | QSOP-16 | LEAD FREE, QSOP-16 | 16 | 492-01 | unknown | onsemi | ||||||
|
ADM1031ARQZ-R7
Rochester Electronics LLC
|
Check for Price | Active | YES | 2-WIRE INTERFACE | 3 Cel | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | HYSTERESIS IS 0.5V | 11 | 3 mA | 5.5 V | 3 V | 100 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 3.9 mm | 1.64 mm | 4.89 mm | ROCHESTER ELECTRONICS INC | unknown | ||||||||||||||
|
ADM1031ARQZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | YES | 2-WIRE INTERFACE | 3 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | HYSTERESIS IS 0.5V | 11 | 3 mA | 5.5 V | 3 V | e3 | 100 °C | SURFACE MOUNT | RECTANGULAR | MATTE TIN | SOLDER | 3.9 mm | 1.64 mm | 4.89 mm | ROCHESTER ELECTRONICS INC | unknown | |||||||||
|
ADM1031ARQZ-REEL
onsemi
|
Check for Price | Yes | Obsolete | YES | 2-WIRE INTERFACE | 3 Cel | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | HYSTERESIS IS 0.5V | 11 | 3 mA | 5.5 V | 3 V | e3 | 100 °C | SURFACE MOUNT | RECTANGULAR | Tin (Sn) | SOLDER | 3.9 mm | 1.64 mm | 4.89 mm | ON SEMICONDUCTOR | QSOP-16 | LEAD FREE, QSOP-16 | 16 | 492-01 | unknown | onsemi | ||||||
|
ADM1031ARQZ-REEL
Analog Devices Inc
|
Check for Price | Yes | Yes | Transferred | YES | 2-WIRE INTERFACE | 3 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 8 | 3 mA | 5.5 V | 3 V | e3 | 100 °C | SURFACE MOUNT | RECTANGULAR | Matte Tin (Sn) - annealed | SOLDER | 3.91 mm | 1.55 mm | 4.9 mm | ANALOG DEVICES INC | LEAD FREE, MO-137AB, QSOP-16 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
ADM1031ARQZ-REEL
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | YES | 2-WIRE INTERFACE | 3 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 8 | 3 mA | 5.5 V | 3 V | e3 | 100 °C | SURFACE MOUNT | RECTANGULAR | MATTE TIN | SOLDER | 3.91 mm | 1.55 mm | 4.9 mm | ROCHESTER ELECTRONICS INC | unknown | ||||||||||
|
ADM1031ARQZ
Analog Devices Inc
|
Check for Price | Yes | Yes | Transferred | YES | 2-WIRE INTERFACE | 3 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 8 | 3 mA | 5.5 V | 3 V | e3 | 100 °C | SURFACE MOUNT | RECTANGULAR | Matte Tin (Sn) - annealed | SOLDER | 3.91 mm | 1.55 mm | 4.9 mm | ANALOG DEVICES INC | LEAD FREE, MO-137AB, QSOP-16 | compliant | EAR99 | 8542.39.00.01 |