Filter Your Search
1 - 1 of 1 results
|
ADJ11005
Panasonic Electronic Components
|
$9.3532 | Yes | Active | 5 V | 150 mW | 167 Ω | 16 A | 250 V | 100000 Cycle(s) | SPDT | LATCHED | POWER/SIGNAL RELAY | DC | 30 mA | 3.5 V | 3.5 V | 5 V | 4000VA@250VAC | 16A@250VAC | 100 mΩ | Random | 1 GΩ | 10 ms | 10 ms | UL; VDE | -40 °C | 70 °C | AC | Silver Tin Oxide | THROUGH HOLE-STRAIGHT | BOX | 1 FORM C | FLUX FREE SEALED | NO | SOLDER | 13 mm | 16 mm | 29 mm | 29mm x 13mm x 16mm | 0.003500127000254001 inch | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | Panasonic |