Filter Your Search
1 - 4 of 4 results
|
ADG859YRYZ-REEL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2.7 V | YES | 4.3 Ω | 30 mΩ | 15 ns | 9.5 ns | SPDT | CMOS | 1 | 1 | 78 dB | 5.5 V | 1.8 V | AUTOMOTIVE | R-PDSO-N6 | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 1.66 mm | 600 µm | 1.65 mm | ROCHESTER ELECTRONICS INC | SOT | VSON, | 6 | unknown | ||||||
|
ADG859YRYZ-REEL7
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 2.7 V | YES | 4.3 Ω | 30 mΩ | 15 ns | 9.5 ns | SPDT | CMOS | 1 | 1 | 78 dB | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-N6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | VSON | TSSOP6,.06,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 1.66 mm | 600 µm | 1.65 mm | ANALOG DEVICES INC | SOT | VSON, TSSOP6,.06,20 | 6 | compliant | 8542.39.00.01 | ||||
|
ADG859YRYZ-REEL
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2.7 V | YES | 4.3 Ω | 30 mΩ | 15 ns | 9.5 ns | SPDT | CMOS | 1 | 1 | 78 dB | 5.5 V | 1.8 V | AUTOMOTIVE | R-PDSO-N6 | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 1.66 mm | 600 µm | 1.65 mm | ROCHESTER ELECTRONICS INC | SOT | VSON, | 6 | unknown | ||||||
|
ADG859YRYZ-REEL
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 2.7 V | YES | 4.3 Ω | 30 mΩ | 15 ns | 9.5 ns | SPDT | CMOS | 1 | 1 | 78 dB | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-N6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | VSON | TSSOP6,.06,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 1.66 mm | 600 µm | 1.65 mm | ANALOG DEVICES INC | SOT | VSON, TSSOP6,.06,20 | 6 | compliant | 8542.39.00.01 |