Filter Your Search
1 - 3 of 3 results
|
ADG819BRT-REEL7
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 3 V | YES | 1.4 Ω | 60 mΩ | 60 ns | 16 ns | SPDT | CMOS | 1 | 1 | 71 dB | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e0 | 1 | 125 °C | -40 °C | 240 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.65 mm | ANALOG DEVICES INC | SOT-23 | LSSOP, TSOP6,.11,37 | 6 | RJ-6 | not_compliant | 8542.39.00.01 | Analog Devices | |||
|
ADG819BRT-REEL
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 3 V | YES | 1.4 Ω | 60 mΩ | 60 ns | 16 ns | SPDT | CMOS | 1 | 1 | 71 dB | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e0 | 1 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.65 mm | ANALOG DEVICES INC | SOT-23 | LSSOP, TSOP6,.11,37 | 6 | not_compliant | 8542.39.00.01 | Analog Devices | |||||
|
ADG819BRT-REEL7
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3 V | YES | 1.4 Ω | 60 mΩ | 60 ns | 16 ns | SPDT | CMOS | 1 | 1 | 71 dB | 5.5 V | 1.8 V | AUTOMOTIVE | R-PDSO-G6 | e0 | 1 | 125 °C | -40 °C | 240 | 30 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.65 mm | ROCHESTER ELECTRONICS INC | SOT-23 | LSSOP, | 6 | unknown |