Filter Your Search
1 - 4 of 4 results
|
ADG812YRU-REEL7
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 2.5 V | YES | 720 mΩ | 40 mΩ | 30 ns | 8 ns | SPST | CMOS | NO | 1 | 4 | 67 dB | SEPARATE OUTPUT | 3.6 V | 1.65 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e0 | 1 | 125 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | not_compliant | 8542.39.00.01 | ||
|
ADG812YRU-REEL
Rochester Electronics LLC
|
Check for Price | No | No | Active | 2.5 V | YES | 720 mΩ | 40 mΩ | 30 ns | 8 ns | SPST | CMOS | 1 | 4 | 67 dB | 3.6 V | 1.65 V | AUTOMOTIVE | R-PDSO-G16 | e0 | 1 | 125 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 16 | unknown | ||||||||
|
ADG812YRU-REEL
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 2.5 V | YES | 720 mΩ | 40 mΩ | 30 ns | 8 ns | SPST | CMOS | NO | 1 | 4 | 67 dB | SEPARATE OUTPUT | 3.6 V | 1.65 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e0 | 1 | 125 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | not_compliant | 8542.39.00.01 | ||
|
ADG812YRU-REEL7
Rochester Electronics LLC
|
Check for Price | No | No | Active | 2.5 V | YES | 720 mΩ | 40 mΩ | 30 ns | 8 ns | SPST | CMOS | 1 | 4 | 67 dB | 3.6 V | 1.65 V | AUTOMOTIVE | R-PDSO-G16 | e0 | 1 | 125 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 16 | unknown |