Filter Your Search
1 - 2 of 2 results
![]() |
ADG795ABCPZ-REEL
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 3 V | YES | 6 Ω | 150 mΩ | 270 ns | 260 ns | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATES WITH 5V NOMINAL SUPPLY | 2 | 5 | 60 dB | 700 µA | 3.3 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-XQCC-N24 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 4 mm | ANALOG DEVICES INC | QFN | 4 X 4 MM, LEAD FREE, MO-220VGGD-2, LFCSP-24 | 24 | unknown | 8542.39.00.01 | |||
![]() |
ADG795ABCPZ-REEL
Rochester Electronics LLC
|
Check for Price | Yes | Obsolete | 3 V | YES | 6 Ω | 150 mΩ | 270 ns | 260 ns | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATES WITH 5V NOMINAL SUPPLY | 2 | 5 | 60 dB | 3.3 V | 2.7 V | INDUSTRIAL | S-XQCC-N24 | e3 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 4 mm | ROCHESTER ELECTRONICS INC | QFN | HVQCCN, | 24 | unknown |