Filter Your Search
1 - 4 of 4 results
|
ADG794BRQZ-REEL7
Analog Devices Inc
|
$1.4141 | No | Yes | Active | 3 V | YES | 9.5 Ω | 300 mΩ | 16 ns | 10 ns | AUDIO/VIDEO SWITCH | CMOS | ALSO OPERATES WITH 5V NOMINAL SUPPLY | 2 | 4 | 65 dB | 1 µA | 3.3 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SSOP | LEAD FREE, MO-137AB, QSOP-16 | 16 | RQ-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADG794BRQZ-REEL
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 V | YES | 9.5 Ω | 300 mΩ | 16 ns | 10 ns | AUDIO/VIDEO SWITCH | CMOS | ALSO OPERATES WITH 5V NOMINAL SUPPLY | 2 | 4 | 65 dB | 3.3 V | 2.7 V | INDUSTRIAL | R-PDSO-G16 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SSOP | LEAD FREE, MO-137AB, QSOP-16 | 16 | unknown | ||||||||||
|
ADG794BRQZ-REEL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 V | YES | 9.5 Ω | 300 mΩ | 16 ns | 10 ns | AUDIO/VIDEO SWITCH | CMOS | ALSO OPERATES WITH 5V NOMINAL SUPPLY | 2 | 4 | 65 dB | 3.3 V | 2.7 V | INDUSTRIAL | R-PDSO-G16 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SSOP | LEAD FREE, MO-137AB, QSOP-16 | 16 | unknown | ||||||||||
|
ADG794BRQZ-REEL
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3 V | YES | 9.5 Ω | 300 mΩ | 16 ns | 10 ns | AUDIO/VIDEO SWITCH | CMOS | ALSO OPERATES WITH 5V NOMINAL SUPPLY | 2 | 4 | 65 dB | 1 µA | 3.3 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SSOP | LEAD FREE, MO-137AB, QSOP-16 | 16 | RQ-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |